

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data transfer cable
7 x
0.14 mm²
7 x 0.14 mm²
Shielded
Oil-resistant
5.2 mm
Grey
500 m
5
10
Yes
52494-500
Core identification according to DIN 47100, color
PVC
Cu-strand blank, 0.5 mm2: Fine strand according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
Yes
-5 °C
80 °C
-40 °C
80 °C
EAC
500 m
DATAPUR-C 7x0,14 GR
Datasheet 2826464 HELU 52494-500 Data transfer cable 7 x 0.14 mm² Grey 500 m
User & Safety Instructions 2826464 HELU 52494-500 Data transfer cable 7 x 0.14 mm² Grey 500 m
The necessary accessories are required to use the article as described.