

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Data transfer cable
4 x
0.5 mm²
4 x 0.5 mm²
Shielded
Oil-resistant
6.4 mm
Grey
100 m
5
10
No
Yes
52525-100
Polyurethane
Core identification according to DIN 47100, color
PVC
Cu-strand blank, 0.5 mm2: Fine strand according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
Yes
-5 °C
80 °C
-40 °C
80 °C
EAC
100 m
DATAPUR-C 4x0,50 GR
Datasheet 2825967 HELU 52525-100 Data transfer cable 4 x 0.5 mm² Grey 100 m
User & Safety Instructions 2825967 HELU 52525-100 Data transfer cable 4 x 0.5 mm² Grey 100 m
The necessary accessories are required to use the article as described.