
Technical specifications
- Product type
Electrical cable
- Cable type
NHXMH-J
- No. of leads
7 G
- Cross section (each core)
1.5 mm²
- Cross section
7 G 1.5 mm²
- Cable features
Polymer cable jacket
Flame-retardant
Halogen-free
Ozone-resistant
round wire
single core
- Factory colour
Grey
- Outside Ø
11.90 mm
- Content
500 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Bend radius (no. of ODs for fixed installation)
4
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
53374-500
- Insulation material
Polyethylene (PE)
- RoHS-compliant
Yes
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Certification marks
VDE, EAC
- Type
53374-500
- Twisted pair cabling (part 1)
No (0)
- Twisted pair cabling (yes/no)
No (0)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3041319 HELU 53374-500 Electrical cable NHXMH-J 7 G 1.5 mm² Grey 500 m
Description
Halogen-free sheath cables with improved behavior in case of a fire can be used where high material value in case of a fire damage to persons and material needs to be prevented, e.g. in industrial plants, municipal facilities, hotels, airports, subway, train stations, hospitals, department stores, banks, schools, theaters, cinemas, high-rise buildings, control centers, etc. suitable for installation in dry, damp or wet areas, for laying over, on, in and under plaster as well as within walls and concrete, but not for direct embedding in shaken, vibrated or rammed concrete or.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















