There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Spiral cable
LiF12YD11Y
400 mm
1600 mm
3 x
0.14 mm²
3 x 0.14 mm²
Shielded
15.2 mm
Black
1 pc(s)
Yes
600155
PUR
-25 °C
70 °C
Cu-strand blank, fine-wired according to DIN VDE 0295 Class 6, BS 6360 Cl. 6, IEC 60228 CL. 6
-25 °C
70 °C
DIN VDE 0295 class 6, BS 6360 class. 6, IEC 60228 CL. 6
300 V
Complies with DIN 47100
300 V
Spiralkabel PUR 400mm geschirmt 3x0,14 mm² schwarz
Datasheet 3768011 HELU 600155 Spiral cable LiF12YD11Y 400 mm / 1600 mm 3 x 0.14 mm² Black 1 pc(s)
User & Safety Instructions 3768011 HELU 600155 Spiral cable LiF12YD11Y 400 mm / 1600 mm 3 x 0.14 mm² Black 1 pc(s)
The necessary accessories are required to use the article as described.