
Technical specifications
- Product type
Drag chain cable
- Cable type
KOMPOSPEED 600
- No. of leads
1 x
- Cross section (each core)
6 mm²
- Cross section
1 x 6 mm²
- Outside Ø
6.50 mm
- Factory colour
Black
- Content
100 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
3000 V
- Bend radius (no. of ODs for fixed installation)
3
- Bend radius (no. of ODs for flexible installation)
5
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
60288
- Insulation material
TPE (low-odour thermoplastic elastomer )
- Core layout
CU-strand bare, finely stranded according to IEC 60228 cl.6
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+100 °C
- Type
60288
Documents & Downloads
Datasheet
Datasheet 2467410 HELU 60288 Drag chain cable KOMPOSPEED 600 1 x 6 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 2467410 HELU 60288 Drag chain cable KOMPOSPEED 600 1 x 6 mm² Black 100 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




