
Technical specifications
- Product type
Drag chain cable
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
10 mm²
- Insulation material
PVC
- Cable features
Oil-resistant
Suitable for drag chains
Flame-retardant
- Cable type
SGL.602-RC
- Outside Ø
9.40 mm
- Nominal voltage
1000 V
- Manufacturer part #
69601-100
- Factory colour
Green-yellow
- Nominal voltage U0
600 V
- Test voltage
4000 V
- Cross section
1 x 10 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
69601-100
- Standards
UL;CSA;EAC
Documents & Downloads
Datasheet
Datasheet 2466264 HELU 69601-100 Drag chain cable SGL.602-RC 1 x 10 mm² Green-yellow 100 m
User & Safety Instructions
User & Safety Instructions 2466264 HELU 69601-100 Drag chain cable SGL.602-RC 1 x 10 mm² Green-yellow 100 m
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












