
Technical specifications
- Product type
Drag chain cable
- Cable type
Single 602-RC-CY-O
- No. of leads
1 x
- Cross section (each core)
50 mm²
- Cross section
1 x 50 mm²
- Outside Ø
17.20 mm
- Factory colour
Orange
- Content
100 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
4000 V
- Bend radius (no. of ODs for fixed installation)
3
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
69640
- Insulation material
PVC
- Core layout
CU-strand bare, finely stranded according to IEC 60228 cl.6
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Type
69640
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2467421 HELU 69640 Drag chain cable Single 602-RC-CY-O 1 x 50 mm² Orange 100 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






