
Technical specifications
- Product type
Bus cable
- No. of leads
3 x
- Cross section (each core)
0.5 mm²
- Cross section
3 x 0.5 mm²
- Cable features
Flame-retardant
Metal foil shield
Braided shield
- Outside Ø
7.7 mm
- Type
Cc Link
permanent installation:
- Factory colour
Red
- Content
100 m
- Test voltage
2000 V
- Bend radius (no. of ODs for fixed installation)
8
- Bend radius (no. of ODs for flexible installation)
15.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
800497
- Insulation material
Foam Skin PE
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
75 °C
- Core layout
Copper, bare (AWG 20/7)
- Operating capacity
60 nF/km
- Certification marks
Cc-Link specification 1.10, flame-resistant according to IEC 60332-2-1, UL CM 75°C or PLCC, CSA FT 4
- Wave impedance
110 Ω
- Type
CC-Link Bus
- Twisted pair cabling (part 1)
No (0)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2197094 HELU 800497 Bus cable 3 x 0.5 mm² Red 100 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















