
Technical specifications
- Product type
Bus cable
- No. of leads
2 x
- Cross section (each core)
0.5 mm²
- Cross section
1 x 2 x 0.5 mm²
- Cable features
Flame-retardant
Braided shield
flexible core
- Outside Ø
7 mm
- Type
Can bus
- Factory colour
Violet
- Content
100 m
- Test voltage
1500 V
- Bend radius (no. of ODs for fixed installation)
7.5
- Bend radius (no. of ODs for flexible installation)
14
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
800571
- Insulation material
Foam Skin PE
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
70 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
Copper, bare (AWG 20/7)
- Operating capacity
40 nF/km
- Certification marks
Can Bus according to ISO 11898-2, flame-resistant according to IEC 60332-2-1, UL Style 2571
- Wave impedance
120 Ω
- Type
CAN-Bus
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2197080 HELU 800571 Bus cable 1 x 2 x 0.5 mm² Violet 100 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















