
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bus cable
4 x
0.32 mm²
2 x 2 x 0.32 mm²
Flame-retardant
Shielded
6.5 mm
Green
100 m
2000 V
5.5
10
Yes
No
No
800653
PE
-20 °C
80 °C
Copper, bare (AWG 22/1)
50 nF/km
PROFINET type A.
100 Ω
HELUKAT PROFInet A
Yes (1)
User & Safety Instructions 2197073 HELU 800653 Bus cable 2 x 2 x 0.32 mm² Green 100 m
The necessary accessories are required to use the article as described.