

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bus cable
4 x
0.36 mm²
2 x 2 x 0.36 mm²
highly flexible
Halogen-free
Shielded
6.5 mm
Green
100 m
1500 V
7
8
Yes
No
Yes
800655
PE
-30 °C
75 °C
Copper, tin plated (AWG 22/7)
52 nF/km
PROFINET type C.
100 Ω
HELUKAT PROFInet C
Yes (1)
User & Safety Instructions 2197059 HELU 800655 Bus cable 2 x 2 x 0.36 mm² Green 100 m
The necessary accessories are required to use the article as described.