
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bus cable
8 x
0.25 mm²
4 x 2 x 0.25 mm²
Flame-retardant
Oil-resistant
Shielded
7.5 mm
Green
100 m
0
8
10.5
Yes
No
Yes
801197
Foam Skin PE
-5 °C
80 °C
Copper, bare (AWG 23/1)
43 nF/km
Industrial Ethernet
100 Ω
HELUKAT 600IND S/FTP
Yes (1)
User & Safety Instructions 2197077 HELU 801197 Bus cable 4 x 2 x 0.25 mm² Green 100 m
The necessary accessories are required to use the article as described.