
Technical specifications
- Product type
Bus cable
- No. of leads
2 x
- Cross section (each core)
0.34 mm²
- Cross section
1 x 2 x 0.34 mm²
- Cable features
Flame-retardant
Halogen-free
Braided shield
Suitable for drag chains
- Outside Ø
6.9 mm
- Factory colour
Violet
- Content
100 m
- Test voltage
1500 V
- Bend radius (no. of ODs for fixed installation)
10.5
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Manufacturer part #
802182
- Insulation material
Foam Skin PE
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
70 °C
- Core layout
Copper, bare (AWG 22)
- Operating capacity
40 nF/km
- Certification marks
Can bus drag chain UL
- Wave impedance
120 Ω
- Type
CAN-Bus
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2197062 HELU 802182 Bus cable 1 x 2 x 0.34 mm² Violet 100 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















