
Technical specifications
- Product type
Bus cable
- No. of leads
4 x
- Cross section (each core)
0.36 mm²
- Cross section
2 x 2 x 0.36 mm²
- Cable features
Flame-retardant
Halogen-free
Shielded
- Outside Ø
6.5 mm
- Factory colour
Green
- Content
100 m
- Test voltage
700 V
- Bend radius (no. of ODs for fixed installation)
6.5
- Bend radius (no. of ODs for flexible installation)
11
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Manufacturer part #
802186
- Insulation material
Foam Skin PE
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
80 °C
- Core layout
Copper, tin plated (AWG 22/19)
- Operating capacity
52 nF/km
- Certification marks
Industrial Ethernet torsion
- Wave impedance
100 Ω
- Type
HELUKAT Industrial Ethernet
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2197078 HELU 802186 Bus cable 2 x 2 x 0.36 mm² Green 100 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















