
Technical specifications
- Product type
Bus cable
- No. of leads
2 x
- Cross section (each core)
0.32 mm²
- Cross section
1 x 2 x 0.32 mm²
- Cable features
Flame-retardant
Halogen-free
Metal foil shield
rigid core
- Outside Ø
4.4 mm
- Factory colour
White
- Content
1000 m
- Test voltage
700 V
- Bend radius (no. of ODs for fixed installation)
8
- Bend radius (no. of ODs for flexible installation)
16
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Manufacturer part #
802187-1000
- Insulation material
Foam Skin PE
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
70 °C
- Core layout
Copper, blank (AWG 22/1)
- Operating capacity
45 nF/km
- Certification marks
LON BUS H122
- RoHS-compliant
Yes
- Wave impedance
100 Ω
- Type
802187-1000
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3040452 HELU 802187-1000 Bus cable 1 x 2 x 0.32 mm² White 1000 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















