
Technical specifications
- Product type
Bus cable
- No. of leads
4 x
- Cross section (each core)
0.34 mm²
- Cross section
2 x 2 x 0.34 mm²
- Cable features
Flame-retardant
Halogen-free
Shielded
- Outside Ø
6.5 mm
- Factory colour
Black
- Content
100 m
- Test voltage
2000 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
8
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Manufacturer part #
802293
- Insulation material
XLPE irradiated
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
105 °C
- Core layout
Copper, tin plated (AWG 22/7)
- Operating capacity
52 nF/km
- Certification marks
Industrial Ethernet
- Wave impedance
100 Ω
- Type
HELUKAT 100IND WK SF/UTP
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2197083 HELU 802293 Bus cable 2 x 2 x 0.34 mm² Black 100 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















