

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bus cable
4 x
0.34 mm²
2 x 2 x 0.34 mm²
Flame-retardant
Halogen-free
Shielded
7.5 mm
Violet
100 m
1500 V
10
17.5
Yes
No
Yes
802339
Foam Skin PE
-30 °C
70 °C
Copper, bare (AWG 22/43)
40 nF/km
Can bus drag chain
120 Ω
CAN-Bus
Yes (1)
User & Safety Instructions 2197089 HELU 802339 Bus cable 2 x 2 x 0.34 mm² Violet 100 m
The necessary accessories are required to use the article as described.