
Technical specifications
- Product type
Bus cable
- Cable type
EIB-YStY
- No. of leads
4 x
- Cross section (each core)
0.8 mm²
- Cross section (each core) (part 2)
0.8 mm²
- Cross section
2 x 2 x 0.8 mm² + 0 2 x 0.8 mm²
- Cable features
Halogen-free
Metal foil shield
for underground installation
- Outside Ø
8.8 mm
- Factory colour
Black
- Content
100 m
- Test voltage
800 V
- Bend radius (no. of ODs for fixed installation)
15
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
802800
- Insulation material
PE
- Min. temperature range (fixed installation)
-5 °C
- Max. temperature range (fixed installation)
70 °C
- Core layout
Plain copper
- Operating capacity
55 nF/km
- Certification marks
E-BUS / KNX ERD LAID FIXED
- Wave impedance
100 Ω
- Type
EIB/KNX Bus
- Max. length sold by the metre
100 m
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
Documents & Downloads
Datasheet
Datasheet 2197085 HELU 802800 Bus cable EIB-YStY 2 x 2 x 0.8 mm² + 0 2 x 0.8 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 2197085 HELU 802800 Bus cable EIB-YStY 2 x 2 x 0.8 mm² + 0 2 x 0.8 mm² Black 100 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















