
Technical specifications
- Product type
FO cable
- No. of fibres
4
Multimode OM2
- Cable features
transverse water-tightness
UV-resistant
- Factory colour
Black
- Outside Ø
9.50 mm
- Content
100 m
- Halogen-free
Yes
- Manufacturer part #
802917-100
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Type
A-DQ(ZN)(SR)2Y 4 G50/125
- Tensile strength
1500 N
Documents & Downloads
Datasheet
Datasheet 2466757 HELU 802917-100 FO cable Multimode OM2 Black 100 m
User & Safety Instructions
User & Safety Instructions 2466757 HELU 802917-100 FO cable Multimode OM2 Black 100 m
What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















