
Technical specifications
- Product type
Ethernet cable
CAT 7
S/FTP
- No. of leads
8 x
- Cross section (each core)
0.14 mm²
- Cross section
4 x 2 x 0.14 mm²
- Cable features
Flame-retardant
flexible core
Metal foil shield
- Outside Ø
5.90 mm
- Factory colour
Grey
- Content
1000 m
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
80294-1000
- Type
80294-1000
- Insulation material
FRNC
- RoHS-compliant
Yes
- Max. temperature range (flexible installation)
50 °C
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+60 °C
- Halogen-free
No
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3038911 HELU 80294-1000 Ethernet cable CAT 7 S/FTP 4 x 2 x 0.14 mm² Grey 1000 m
What kind of Unassembled Network Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














