
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bus cable
8 x
0.34 mm²
4 x 2 x 0.34 mm²
Flame-retardant
Shielded
9.6 mm
Green
100 m
700 V
3
8.5
Yes
No
No
803693
Foam Skin PE
-20 °C
60 °C
Copper, bare (AWG 22/1)
72 nF/km
Industrial Ethernet
100 Ω
HELUKAT 500IND S/FTP
Yes (1)
User & Safety Instructions 2197051 HELU 803693 Bus cable 4 x 2 x 0.34 mm² Green 100 m
The necessary accessories are required to use the article as described.