
Technical specifications
- Product type
Bus cable
- No. of leads
8 x
- Cross section (each core)
0.14 mm²
- Cross section
4 x 2 x 0.14 mm²
- Cable features
Flame-retardant
Halogen-free
Shielded
- Outside Ø
7.8 mm
- Factory colour
Green
- Content
100 m
- Test voltage
700 V
- Bend radius (no. of ODs for fixed installation)
8
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Manufacturer part #
805548
- Insulation material
Foam Skin PE
- Min. temperature range (fixed installation)
-10 °C
- Max. temperature range (fixed installation)
70 °C
- Core layout
Copper tin-plated
- Certification marks
Industrial Ethernet drag chain
- Wave impedance
100 Ω
- Type
HELUKAT 500S SF/FTP
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2197091 HELU 805548 Bus cable 4 x 2 x 0.14 mm² Green 100 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















