
Technical specifications
- Product type
Bus cable
CAT 7
SF/FTP
- No. of leads
8 x
- Cross section (each core)
0.22 mm²
- Cross section
4 x 2 x 0.22 mm²
- Cable features
Flame-retardant
Halogen-free
flexible core
double shielding
Metal foil shield
Suitable for drag chains
High flexural strength
- Outside Ø
8.70 mm
- Factory colour
Green
- Content
1000 m
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
805614-1000
- Type
805614-1000
- Insulation material
PUR
- RoHS-compliant
Yes
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (flexible installation)
80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
70 °C
- Halogen-free
No
- Twisted pair cabling (part 1)
Yes (1)
- Core layout
Cl.2 = multi-wire
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3038967 HELU 805614-1000 Bus cable CAT 7 SF/FTP 4 x 2 x 0.22 mm² Green 1000 m
What kind of Unassembled Network Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










