
Technical specifications
- Product type
Bus cable
- No. of leads
8 x
- Cross section (each core)
0.5 mm²
- Cross section
4 x 2 x 0.5 mm²
- Cable features
Flame-retardant
Metal foil shield
- Outside Ø
8.6 mm
- Factory colour
Blue-purple
- Content
1000 m
- Test voltage
4000 V
- Bend radius (no. of ODs for fixed installation)
8
- Bend radius (no. of ODs for flexible installation)
14.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
81077-1000
- Insulation material
PVC
- Min. temperature range (fixed installation)
-5 °C
- Max. temperature range (fixed installation)
70 °C
- Core layout
Plain copper
- Operating capacity
100 nF/km
- Certification marks
E-BUS / KNX INSTALLED
- RoHS-compliant
Yes
- Wave impedance
100 Ω
- Type
81077-1000
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3040045 HELU 81077-1000 Bus cable 4 x 2 x 0.5 mm² Blue-purple 1000 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















