
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bus cable
8 x
0.5 mm²
4 x 2 x 0.5 mm²
Flame-retardant
Metal foil shield
8.6 mm
Blue-purple
100 m
4000 V
8
14.5
Yes
No
No
81077
PVC
-5 °C
70 °C
Plain copper
100 nF/km
E-BUS / KNX FIXED
100 Ω
EIB/KNX Bus
Yes (1)
Yes (1)
User & Safety Instructions 2197095 HELU 81077 Bus cable 4 x 2 x 0.5 mm² Blue-purple 100 m
The necessary accessories are required to use the article as described.