
Technical specifications
- Product type
Ethernet cable
CAT 7
S/FTP
- No. of leads
16 x
- Cross section (each core)
0.25 mm²
- Cross section
8 x 2 x 0.25 mm²
- Cable features
Flame-retardant
rigid core
Twin cable
Halogen-free
Metal foil shield
- Outside Ø
15 mm
- Factory colour
Blue
Purple
- Content
100 m
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
81446
- Type
HELUKAT 600
- Insulation material
FRNC
- Max. temperature range (flexible installation)
50 °C
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
60 °C
- Halogen-free
No
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2197075 HELU 81446 Ethernet cable CAT 7 S/FTP 8 x 2 x 0.25 mm² Blue, Purple 100 m
What kind of Unassembled Network Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














