

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bus cable
2 x
1.5 mm²
4 x
0.6 mm²
2 x 1.5 mm² + 2 x 2 x 0.6 mm²
Shielded
8
Green
100 m
2000 V
10
15
Yes
No
Yes
81447
PE
-5 °C
80 °C
-5 °C
+50 °C
Copper, blank and tin-plated
70 nF/km
KH BUS laid fixed
100 Ω
KH-Bus
No (0)
Yes (1)
User & Safety Instructions 2197050 HELU 81447 Bus cable 2 x 1.5 mm² + 2 x 2 x 0.6 mm² Green 100 m
The necessary accessories are required to use the article as described.