
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bus cable
4 x
0.8 mm²
2 x 2 x 0.8 mm²
Flame-retardant
Metal foil shield
6.2 mm
Green
100 m
4000 V
8
15.5
Yes
No
No
81663
PVC
-5 °C
70 °C
Plain copper
100 nF/km
E-BUS / KNX FIXED
100 Ω
EIB/KNX Bus
Yes (1)
User & Safety Instructions 2197060 HELU 81663 Bus cable 2 x 2 x 0.8 mm² Green 100 m
The necessary accessories are required to use the article as described.