
Technical specifications
- Product type
Bus cable
- No. of leads
2 x
- Cross section (each core)
0.34 mm²
- Cross section
1 x 2 x 0.34 mm²
- Cable features
Metal foil shield
Braided shield
Flame-retardant
- Outside Ø
8 mm
- Factory colour
Violet
- Content
100 m
- Test voltage
1500 V
- Bend radius (no. of ODs for fixed installation)
7.5
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
81903
- Insulation material
Foam Skin PE
- Min. temperature range (fixed installation)
-5 °C
- Max. temperature range (fixed installation)
80 °C
- Core layout
Copper, bare (AWG 22/1)
- Operating capacity
35 nF/km
- Certification marks
PROFIBUS SK permanently installed inside
- Wave impedance
150 Ω
- Type
Profibus SK
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2197087 HELU 81903 Bus cable 1 x 2 x 0.34 mm² Violet 100 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















