
HELU 82824 Bus cable 1 x 2 x 0.34 mm² Black 100 m
Technical specifications
- Product type
Bus cable
- No. of leads
2 x
- Cross section (each core)
0.34 mm²
- Cross section
1 x 2 x 0.34 mm²
- Cable features
Metal foil shield
Braided shield
for underground installation
suitable for outdoor use
UV-resistant
- Outside Ø
10 mm
- Factory colour
Black
- Content
100 m
- Test voltage
1500 V
- Bend radius (no. of ODs for fixed installation)
8
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
82824
- Insulation material
Foam Skin PE
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Core layout
Copper, bare (AWG 22/1)
- Core resistance
55 Ω/km
- Operating capacity
30 nF/km
- Certification marks
PROFIBUS according to DIN 19245 T3 and EN50170
- Wave impedance
150 Ω
- Type
Profibus L2
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2197066 HELU 82824 Bus cable 1 x 2 x 0.34 mm² Black 100 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















