
Technical specifications
- Product type
Bus cable
- No. of leads
8 x
- Cross section (each core)
0.15 mm²
- Cross section
4 x 2 x 0.15 mm²
- Cable features
Flame-retardant
Shielded
- Outside Ø
6.6 mm
- Factory colour
Green
- Content
100 m
- Test voltage
500 V
- Bend radius (no. of ODs for fixed installation)
8
- Bend radius (no. of ODs for flexible installation)
15.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Manufacturer part #
82839
- Insulation material
Polyolefin
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
80 °C
- Core layout
Copper, bare (AWG 26/19)
- Core resistance
125 Ω/km
- Operating capacity
48 nF/km
- Certification marks
Industrial Ethernet drag chain ECO
- Wave impedance
100 Ω
- Type
HELUKAT IND 100S ECO SF/UTP
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2197055 HELU 82839 Bus cable 4 x 2 x 0.15 mm² Green 100 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















