
Technical specifications
- Wire insulation material: EPR/EPDM
- Product type
Spiral cable
- Cable type
H07BQ-F
- Spiral length (min.)
500 mm
- Spiral lenght (max.)
2000 mm
- No. of leads
3 G
- Cross section (each core)
1.50 mm²
- Cross section
3 G 1.50 mm²
- Cable features
PUR coating
- Outside Ø
9.20 mm
- Factory colour
Black
- Content
1 pc(s)
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
84919
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
Extra-finely strands according to VDE 0295, class 6
- Nominal voltage
750 V
- Wire ID code
HD 308 S2
- Nominal voltage U0
450 V
- Type
84919
Documents & Downloads
Datasheet
Datasheet 2465342 HELU 84919 Spiral cable H07BQ-F 500 mm / 2000 mm 3 G 1.50 mm² Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2465342 HELU 84919 Spiral cable H07BQ-F 500 mm / 2000 mm 3 G 1.50 mm² Black 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






