
Technical specifications
- Wire insulation material: EPR/EPDM
- Product type
Spiral cable
- Cable type
H05BQ-F
- Spiral length (min.)
1500 mm
- Spiral lenght (max.)
6000 mm
- No. of leads
3 G
- Cross section (each core)
0.75 mm²
- Cross section
3 G 0.75 mm²
- Cable features
PUR coating
- Outside Ø
7.40 mm
- Factory colour
Orange
- Content
1 pc(s)
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
85246
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
Extra-finely strands according to VDE 0295, class 6
- Nominal voltage
500 V
- Wire ID code
HD 308 S2
- Nominal voltage U0
300 V
- Type
85246
Documents & Downloads
Datasheet
Datasheet 2465356 HELU 85246 Spiral cable H05BQ-F 1500 mm / 6000 mm 3 G 0.75 mm² Orange 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2465356 HELU 85246 Spiral cable H05BQ-F 1500 mm / 6000 mm 3 G 0.75 mm² Orange 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






