There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Speciality cable
H05BQ-F
300 mm
1200 mm
2 x
1 mm²
2 x 1 mm²
Abrasion resistant
25.4 mm
Orange
1 pc(s)
No
85289
PUR
-25 °C
70 °C
Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
-25 °C
70 °C
DIN VDE 0295, BS 6360, IEC 60228
500 V
300 V
Complies with DIN VDE 0293-308
300 V
Spiralkabel PUR 300 mm 2x1 mm² orange
Datasheet 3767989 HELU 85289 Speciality cable H05BQ-F 300 mm / 1200 mm 2 x 1 mm² Orange 1 pc(s)
User & Safety Instructions 3767989 HELU 85289 Speciality cable H05BQ-F 300 mm / 1200 mm 2 x 1 mm² Orange 1 pc(s)
The necessary accessories are required to use the article as described.