

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Spiral cable
H07BQ-F
1000 mm
4000 mm
4 x
1 mm²
4 x 1 mm²
Abrasion resistant
29.8 mm
Orange
1 pc(s)
No
85328
PUR
-25 °C
70 °C
Bare Cu-strand, fine-wired according to DIN VDE 0295 Class 5, BS 6360 cl. 5 or IEC 60228 CL. 5
-25 °C
70 °C
DIN VDE 0295, BS 6360, IEC 60228
750 V
450 V
In accordance with DIN VDE 0293-308, wires stranded in layers, including green-yellow protective conductor
450 V
Spiralkabel PUR 1000 mm 4G1 mm² orange
Datasheet 3767990 HELU 85328 Spiral cable H07BQ-F 1000 mm / 4000 mm 4 x 1 mm² Orange 1 pc(s)
User & Safety Instructions 3767990 HELU 85328 Spiral cable H07BQ-F 1000 mm / 4000 mm 4 x 1 mm² Orange 1 pc(s)
The necessary accessories are required to use the article as described.