
Number
Minimum order quantity: 50
Multiple: 1
Total (1 m = € 0.46)
€ 1,149.50
incl. VAT
14-day return policy included
Highlights & Details
HELUcond PE-F corrugated pipe
Our service for you
Technical specifications
- Product type
Conduit
- Content
50 m
- Factory colour
Black
- Material
Polyethylene (PE)
- Conduit features
halogen-free
Base-resistant
- Compatible with
HELUcond PE-F
- Suitable for diameters
10.00 mm
- Inside diameter
9.80 mm
- Outside Ø
12.70 mm
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Length
50 m
- Fire protection properties
UL94 HB
- Manufacturer part #
90448
- RoHS-compliant
Yes
- Type
HELUcond PE-F
Documents & Downloads
Datasheet
Datasheet 1642830 HELU 90448 HELUcond PE-F Conduit Black 9.80 mm 50 m
User & Safety Instructions
User & Safety Instructions 1642830 HELU 90448 HELUcond PE-F Conduit Black 9.80 mm 50 m
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























