• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 905185 Cable gland EMC M25 Brass Brass 1 pc(s)

Collection
Product type
Cable gland
External thread
M25
Material
Brass
Clamp Ø
10 mm
Terminal Ø (max.)
18 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 18.99
-47 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland HT-MS-EP4

  • With integrated contact system
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Cable gland

Features

EMC

Factory colour

Brass

External thread

M25

Material

Brass

Clamp Ø

10 mm

Terminal Ø (max.)

18 mm

Thread length

8 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP68

Spanner size

30 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

905185

Type

HELUTOP® HT-MS-EP4 M

Documents & Downloads

Datasheet

Datasheet 1461327 HELU 905185 Cable gland EMC M25 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1461327 HELU 905185 Cable gland EMC M25 Brass Brass 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)