• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 908532-100 TY527M-PDT Cable tie 340 mm 7 mm Blue Detectable 100 pc(s)

Product type
Cable tie
Content
100 pc(s)
Cable tie length
340 mm
Cable tie width
7 mm
Cable tie features
Detectable
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Helukabel cable binder TY527M-PDT detected

Our service for you

Technical specifications

Dim

(L x W) 340 mm x 7 mm

Product type

Cable tie

Content

100 pc(s)

Factory colour

Blue

Cable tie length

340 mm

Cable tie width

7 mm

Cable tie features

Detectable

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polypropylene

Max. bundle diameter

90 mm

Manufacturer part #

908532-100

Minimum holding force

90 N

Width

7 mm

Length

340 mm

RoHS-compliant

Yes

Type

TY527M-PDT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2826097 HELU 908532-100 TY527M-PDT Cable tie 340 mm 7 mm Blue Detectable 100 pc(s)

Description

Flammability according to UL 94 V2. Detectable cable ties. Detected by metal detectors that are so sensitive that they detect an iron ball of 1.5 mm diameter. Detectable by X-ray equipment. Easy visual recognition through the blue color. Helps your company to implement the HACCP EU directive. For use in liquid-processing environments

This text is machine translated.