
Number
Total (1 m = € 0.62)
€ 30.99
incl. VAT
14-day return policy included
Highlights & Details
HELUcond PA6-S corrugated pipe
Our service for you
Technical specifications
- Product type
Conduit
- Content
50 m
- Factory colour
Black
- Material
Polyamide 6
- Conduit features
halogen-free
acid-resistant
Grease-resistant
Base-resistant
Oil-resistant
Fuel-resistant
- Compatible with
HELUquick
- Suitable for diameters
10.00 mm
- Inside diameter
9.80 mm
- Outside Ø
12.80 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Length
50 m
- Fire protection properties
UL94 V2.
- Manufacturer part #
92713
- RoHS-compliant
Yes
- Type
HELUcond PA6-S
Documents & Downloads
Datasheet
Datasheet 1642875 HELU 92713 HELUcond PA6-S Conduit Black 9.80 mm 50 m
User & Safety Instructions
User & Safety Instructions 1642875 HELU 92713 HELUcond PA6-S Conduit Black 9.80 mm 50 m
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































