
Number
Total (1 m = € 0.68)
€ 33.99
incl. VAT
14-day return policy included
Highlights & Details
HELUcond PA6-S corrugated pipe
Our service for you
Technical specifications
- Product type
Conduit
- Content
50 m
- Factory colour
Black
- Material
Polyamide 6
- Conduit features
halogen-free
acid-resistant
Grease-resistant
Base-resistant
Oil-resistant
Fuel-resistant
- Compatible with
HELUquick
- Suitable for diameters
12.00 mm
- Inside diameter
12.30 mm
- Outside Ø
15.70 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Length
50 m
- Fire protection properties
UL94 V2.
- Manufacturer part #
92714
- RoHS-compliant
Yes
- Type
HELUcond PA6-S
Documents & Downloads
Datasheet
Datasheet 1642876 HELU 92714 HELUcond PA6-S Conduit Black 12.30 mm 50 m
User & Safety Instructions
User & Safety Instructions 1642876 HELU 92714 HELUcond PA6-S Conduit Black 12.30 mm 50 m
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































