
Number
Minimum order quantity: 20
Total (€ 0.19 / piece)
€ 3.80
incl. VAT
14-day return policy included
Highlights & Details
Counter nut KMK
Our service for you
Technical specifications
- Product type
Locknut
- Features
with flange
- Internal thread
PG13.5
- Factory colour
Silver-grey (RAL 7001)
- Spanner size
27 mm
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
94253
- Type
KMK-PA-MB PG
Documents & Downloads
Datasheet
Datasheet 1409761 HELU 94253 KMK-PA-MB PG Locknut with flange PG13.5 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1409761 HELU 94253 KMK-PA-MB PG Locknut with flange PG13.5 Polyamide Silver-grey (RAL 7001) 1 pc(s)






















