• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-11033004 SCM40 Filler plug with O-ring M40 x 1.5 Brass (Ni-plated) 1 pc(s)

1/2
Product type
Filler plug
External thread
M40 x 1.5
Material
Brass (Ni-plated)
Features
with O-ring
IP rating
IP54
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal screw cap M40

Our service for you

Technical specifications

Product type

Filler plug

Features

with O-ring

External thread

M40 x 1.5

IP54

Material

Brass (Ni-plated)

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

TC-11033004

Type

SCM40

Documents & Downloads

Datasheet

Datasheet 2758251 TRU COMPONENTS TC-11033004 SCM40 Filler plug with O-ring M40 x 1.5 Brass (Ni-plated) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2758251 TRU COMPONENTS TC-11033004 SCM40 Filler plug with O-ring M40 x 1.5 Brass (Ni-plated) 1 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)