
Number
Total (1 m = € 6.60)
€ 96.99
-32 %
€ 65.99
incl. VAT
Only 2 Set(s) available
Highlights & Details
Protective metal hose with PVC sheath
Our service for you
Technical specifications
- Material: Cold strip St 2 galvanized to DIN1624 Fe/Zn3
- Product type
Metal sleeving
- Content
10 m
- Factory colour
Grey
- Material
Fe/Zn3
- Conduit features
UV-resistant
- Compatible with
US
LI hose connector
- Inside diameter
15.00 mm
- Outside Ø
19.00 mm
- Max. temperature
+80 °C
- Min. temperature
-25 °C
- Length
10 m
- Manufacturer part #
94893
- RoHS-compliant
Yes
- Type
SPR-PVC-AS
Documents & Downloads
Datasheet
Datasheet 1643502 HELU 94893 SPR-PVC-AS Metal sleeving Grey 15.00 mm 10 m
User & Safety Instructions
User & Safety Instructions 1643502 HELU 94893 SPR-PVC-AS Metal sleeving Grey 15.00 mm 10 m
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























