
Number
Total (1 m = € 8.60)
€ 120.00
-28 %
€ 85.99
incl. VAT
Only 1 Set(s) available
Highlights & Details
Protective metal hose with PVC sheath
Our service for you
Technical specifications
- Material: Cold strip St 2 galvanized to DIN1624 Fe/Zn3
- Product type
Metal sleeving
- Content
10 m
- Factory colour
Black
- Material
Fe/Zn3
- Conduit features
UV-resistant
- Compatible with
US
LI hose connector
- Inside diameter
17.00 mm
- Outside Ø
21.00 mm
- Max. temperature
+80 °C
- Min. temperature
-25 °C
- Length
10 m
- Manufacturer part #
94938
- RoHS-compliant
Yes
- Type
SPR-PVC-AS
Documents & Downloads
Datasheet
Datasheet 1643512 HELU 94938 SPR-PVC-AS Metal sleeving Black 17.00 mm 10 m
User & Safety Instructions
User & Safety Instructions 1643512 HELU 94938 SPR-PVC-AS Metal sleeving Black 17.00 mm 10 m
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























