
Number
Total (1 m = € 1.96)
€ 97.99
incl. VAT
Only 2 Set(s) available
Highlights & Details
Protective metal hose
Our service for you
Technical specifications
- Material: Cold strip St 2 galvanized to DIN1624 Fe/Zn3
- Product type
Metal sleeving
- Content
50 m
- Factory colour
Silver
- Material
Fe/Zn3
- Conduit features
UV-resistant
- Compatible with
US
LI hose connector
- Inside diameter
8.00 mm
- Outside Ø
10.00 mm
- Max. temperature
+220 °C
- Length
50 m
- Manufacturer part #
97023
- RoHS-compliant
Yes
- Type
SPR-AS
Documents & Downloads
Datasheet
Datasheet 1643463 HELU 97023 SPR-AS Metal sleeving Silver 8.00 mm 50 m
User & Safety Instructions
User & Safety Instructions 1643463 HELU 97023 SPR-AS Metal sleeving Silver 8.00 mm 50 m
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































