• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 97219-100 PA T9-230 Cable tie 762 mm 9 mm Transparent 100 pc(s)

Product type
Cable tie
Content
100 pc(s)
Cable tie length
762 mm
Cable tie width
9 mm
Material
Polyamide
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Helukabel cable binder PA T9-230 cable binder PA transp., VPE 100

Our service for you

Technical specifications

Dim

(L x W) 762 mm x 9 mm

Product type

Cable tie

Content

100 pc(s)

Factory colour

Transparent

Cable tie length

762 mm

Cable tie width

9 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide

Max. bundle diameter

236 mm

Manufacturer part #

97219-100

Minimum holding force

800 N

Width

9 mm

Length

762 mm

RoHS-compliant

Yes

Type

PA T9-230

Documents & Downloads

Datasheet

Datasheet 2826196 HELU 97219-100 PA T9-230 Cable tie 762 mm 9 mm Transparent 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2826196 HELU 97219-100 PA T9-230 Cable tie 762 mm 9 mm Transparent 100 pc(s)

Description

Cable ties with plastic tongue for bundling and fixing of cables and wires. Flammability according to UL 94 V2

This text is machine translated.