• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU Aufmaster AM1 Cable length gauge

1/11
Product type
Cable length gauge
Material
Plastic
Length
192 mm
Width
62 mm
Height
21 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital cable length meter Aufmaster AM1 blue

  • The digital cable length measuring device for automatic documentation of cable sections and for determining the cable lengths

Technical specifications

  • Protection class IP54
  • Measurement range 10 - 1500 m
  • Possible cross-sections: 0.25 - 16 mm²
  • Colour : blue
Product type

Cable length gauge

Material

Plastic

Length

192 mm

Width

62 mm

Height

21 mm

Dim

(L x W x H) 192 x 62 x 21 mm

Weight

178 g

Documents & Downloads

Datasheet

Datasheet 2902081 HELU Aufmaster AM1 Cable length gauge

User & Safety Instructions

User & Safety Instructions 2902081 HELU Aufmaster AM1 Cable length gauge

Description

A world first - the patented system made of digital cable length measuring device and APP
The revolutionary Umaster AM1 cable length measuring device and the free Umaster APP are the future in the construction site and warehouse management. Finally you can reliably record the cable consumption digitally, digitize your inventory and measure the thickness without any problem and thus prevent faulty documentation. With this solution, you can accelerate the progress on every building site and with inventories.
The meter works with the free Aufmaster APP available from the Google Play Store.

Perfect for:
• Stop the laborious writing on construction sites and in warehouses
• To compensate for the shortage of skilled workers by making meaningful digitization
• Ensure continuous transparency of project progress and material consumption
• Unifies the construction site documentation for trouble-free billing
• Easy inventory of the cable storage
• Quickly determine cable lengths, for example, for incoming goods
• Live reporting of current progress toward customers, planners and auditors

Cable length meter specifications:
• Protection class IP54
• Patented measurement method
• Measurement range from 10m to 1500m
• Up to two weeks of battery life
• Supports cable cross-sections from 0.25mm2 to 16mm2
• Available in eight different colors for easy identification in the APP
• Suitable for use in indoor environments, laboratories, industrial environments, construction sites
• And UKCA approved

The Aufmaster APP offers:
• No registration necessary - simply download and start
• Support for various languages, including German, English, Slovak, Polish and more
• Management of article master data such as cables, other materials and directing work
• Quick selection of common cable types from a comprehensive cable database
• Secure storage of all measurement data on your smartphone or tablet

Dimensions on the construction site
• Cable sections are automatically recorded and documented on the digital bulletin
• Other materials, such as sockets, switches and clamps, or directing work with optional customer signature are also documented by quick selection on the digital bulletin
• Display of stock and consumption for each cable drum or ring connected
• Export of the invoice volume as a PDF report that can be sent by e-mail.

For the inventory in the cable storage:
• The measurement protocols for cable reels, cable rings or scrap pieces are directly digitally documented
• Export the data as a PDF report for easy sharing by email

Fast length determination:
• Determine the remaining cable length of cable reels or cable rings in the cable storage or goods receipt in less than 30 seconds
• Check at any time on the construction site or in the transport vehicle whether the cable length is sufficient

Free credit for the optional Aufmaster Plus – the secure cloud storage for all your measurement data
With every instrument purchased, we give you free credit for accessing Aufmaster Plus, which synchronizes the measurements between the building site, warehouse and office in real time. Registration is free of charge.
The following extensions are then available to you:
• Cross-team cooperation between the construction site and the office
• Project management, article maintenance and inventory management directly at the computer
• Unlimited number of measurement and inventory projects
• Secure all project-related measurement data and material consumption in the German Aufmaster Cloud for seamless processing in the office
• Export of all measured data in CSV format for third-party applications (e.g., accounting software)
• Benefit from our global cable community with a constantly growing cable database for quick coupling of the Aufmaster measuring devices

This text is machine translated.

Features

  • Cable and line lengths can be measured between 10 and 1500 m. The evaluation of all data is done via an existing Android device (at least Android 7

Scope of delivery

  • Knife device with connection cable in cardboard box
  • 2 connection terminals up to 4 mm²
  • Charging cable USB-C, 1 m
  • Manual German/English, quick start guide

System requirements

  • Mobile phone or tablet with at least Android 7