• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU Aufmaster AM1 Cable length gauge

1/11
Product type
Cable length gauge
Material
Plastic
Length
192 mm
Width
62 mm
Height
21 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital cable length meter on-master AM1 green

  • The digital cable length measuring device for automatic documentation of cable sections and for determining the cable lengths

Technical specifications

  • Protection class IP54
  • Measurement range 10 - 1500 m
  • Possible cross-sections: 0,025 - 16 mm²
  • Colour: green
Product type

Cable length gauge

Material

Plastic

Length

192 mm

Width

62 mm

Height

21 mm

Dim

(L x W x H) 192 x 62 x 21 mm

Weight

178 g

Documents & Downloads

Datasheet

Datasheet 2902082 HELU Aufmaster AM1 Cable length gauge

User & Safety Instructions

User & Safety Instructions 2902082 HELU Aufmaster AM1 Cable length gauge

Description

With Aufmaster you completely eliminate the paper management on construction sites and determine cable lengths in rope winches. Digitize your stock and inventory with the AM1 cable length meter and the free Aufmaster APP, avoid faulty documentation and speed up the progress of each construction site or inventory.

This text is machine translated.

Features

  • Cable and line lengths can be measured between 10 and 1500 m. The evaluation of all data is done via an existing Android device (at least Android 7

Scope of delivery

  • Knife device with connection cable in cardboard box
  • 2 connection terminals up to 4 mm²
  • Charging cable USB-C, 1 m
  • Manual German/English, quick start guide

System requirements

  • At least Android 7