
Technical specifications
- Product type
Connection cable
- No. of leads
3 G
- Content
500 m
- Cross section (each core)
2.5 mm²
- Cable features
Oil-resistant
Ozone-resistant
- Cable type
H07BQ-F
- Outside Ø
10.3 mm
- Packaged
Yes
- Wire ID code
Wire identification according to DIN VDE
0293-308
- Bend radius (no. of ODs for fixed installation)
3
- Bend radius (no. of ODs for flexible installation)
5
- Halogen-free
No
- Manufacturer part #
22065-500
- Factory colour
Orange
- Insulation material
Rubber
- Core layout
Cu-strand blank, according to DIN VDE 0295 KL.5, fine-strand
- Sold per metre
No
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Cross section
3 G 2.5 mm²
- RoHS-compliant
Yes
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
22065-500
Documents & Downloads
Datasheet
Datasheet 3041513 HELU H07BQ-F Connection cable 3 G 2.5 mm² Orange 22065-500 500 m
User & Safety Instructions
User & Safety Instructions 3041513 HELU H07BQ-F Connection cable 3 G 2.5 mm² Orange 22065-500 500 m
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









