
Technical specifications
- Product type
Control lead
- No. of leads
4 G
- Content
1000 m
- Cross section (each core)
2.5 mm²
- Cable features
Charpy impact tested
tearproof
Oil- and abrasion-resistant
UV-resistant
Ozone-resistant
- Cable type
H07BQ-F
- Outside Ø
11.8 mm
- Packaged
Yes
- Wire ID code
According to DIN VDE 0293-308
- Bend radius (no. of ODs for fixed installation)
3
- Bend radius (no. of ODs for flexible installation)
5
- Halogen-free
No
- Manufacturer part #
22066-1000
- Factory colour
Orange
- Insulation material
Rubber
- Core layout
Cu-strand blank, according to DIN VDE 0295 Class 5, fine-strand, BS 6360 cl.5, IEC 60228 cl.5
- Sold per metre
No
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Certification marks
DIN VDE 0285-525-2-21
- Test voltage
2500 V
- Cross section
4 G 2.5 mm²
- RoHS-compliant
Yes
- Max. temperature range (flexible installation)
-40 °C
- Min. temperature range (flexible installation)
+80 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
22066-1000
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3039757 HELU H07BQ-F Control lead 4 G 2.5 mm² Orange 22066-1000 1000 m
Description
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













